General Purpose PMIC 44-WFQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPMIC1DPQR

DigiKey Part Number
497-STPMIC1DPQRTR-ND - Tape & Reel (TR)
497-STPMIC1DPQRCT-ND - Cut Tape (CT)
497-STPMIC1DPQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPMIC1DPQR
Description
14 OUTPUT RAILS PMIC 4 ADJUSTABL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose PMIC 44-WFQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STPMIC1DPQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
General Purpose
Current - Supply
1.2mA
Voltage - Supply
2.8V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
44-WFQFN Exposed Pad
Supplier Device Package
44-WFQFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,895
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.52000$8.52
10$5.69600$56.96
100$4.09440$409.44
500$4.01002$2,005.01
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.27615$9,828.45
Manufacturers Standard Package
Unit Price without GST:$8.52000
Unit Price with GST:$9.37200