Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5V 300mA 4.5V - 24V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5V 300mA 4.5V - 24V Input
10-eMGA

MAXM17903AMB+T

DigiKey Part Number
175-MAXM17903AMB+TTR-ND - Tape & Reel (TR)
175-MAXM17903AMB+TCT-ND - Cut Tape (CT)
175-MAXM17903AMB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAXM17903AMB+T
Description
DC DC CONVERTER 0.9-5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5V 300mA 4.5V - 24V Input
Datasheet
 Datasheet
EDA/CAD Models
MAXM17903AMB+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
24V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
300mA
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)
Supplier Device Package
10-eMGA (3x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,200
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.86000$5.86
5$5.64400$28.22
10$5.55300$55.53
25$5.43400$135.85
50$5.34600$267.30
100$5.25930$525.93
250$5.14660$1,286.65
500$5.06282$2,531.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.87316$12,182.90
Manufacturers Standard Package
Unit Price without GST:$5.86000
Unit Price with GST:$6.44600