0.9 ~ 5V DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,355 In Stock | 1 : $8.54000 Cut Tape (CT) 3,000 : $3.20000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 0.9 ~ 5V | - | - | - | 3A | - | ITE (Commercial) | OTP | -40°C ~ 125°C | - | - | - | Surface Mount | 8-LDFN Exposed Pad, Module | 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) | 8-uSIP (3x2.8) | - | - | - | |||
761 In Stock | 1 : $9.79000 Cut Tape (CT) 250 : $4.25440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 0.9 ~ 5V | - | - | - | 3A | - | ITE (Commercial) | OTP | -40°C ~ 125°C | - | - | - | Surface Mount | 8-LDFN Exposed Pad, Module | 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) | 8-uSIP (3x2.8) | - | - | - | |||
4,468 In Stock | 1 : $10.02000 Cut Tape (CT) 2,500 : $3.87564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 24V | 0.9 ~ 5V | - | - | - | 300mA | - | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | - | - | - | Surface Mount | 10-SMD Module | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | 10-eMGA (3x2.6) | - | - | - | |||
5,541 In Stock 175,000 Factory | 1 : $15.90000 Cut Tape (CT) 2,500 : $7.30000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 60V | 0.9 ~ 5V | - | - | - | 300mA | - | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | - | - | - | Surface Mount | 10-SMD Module | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | 10-eMGA (3x2.6) | - | - | - | ||
7,023 In Stock 115,000 Factory | 1 : $15.57000 Cut Tape (CT) 2,500 : $6.64000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 42V | 0.9 ~ 5V | - | - | - | 300mA | - | ITE (Commercial) | OCP, OTP | -40°C ~ 125°C | - | - | - | Surface Mount | 10-SMD Module | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | 10-eMGA (3x2.6) | Enable, Active High | - | - | |||
0 In Stock 3,330 Factory | Active | Strip | Active | Non-Isolated PoL Module | 1 | 4.5V | 42V | 0.9 ~ 5V | - | - | - | 300mA | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | - | - | Surface Mount | 10-SMD Module | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | 10-eMGA (3x2.6) | Enable, Active High | - | - | |||
0 In Stock 2,230 Factory | Active | Strip | Active | Non-Isolated PoL Module | 1 | 4.5V | 60V | 0.9 ~ 5V | - | - | - | 300mA | - | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | - | - | - | Surface Mount | 10-SMD Module | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | 10-eMGA (3x2.6) | - | - | - | |||
211 In Stock | 1 : $5.73000 Cut Tape (CT) 800 : $4.34000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.9V | 14V | 0.9 ~ 5V | - | - | - | 1A | 5 W | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C | 90% | - | - | Surface Mount | 12-BLGA Module | 0.49" L x 0.49" W x 0.18" H (12.4mm x 12.4mm x 4.6mm) | - | Enable, Active Low | - | - | |||
1,171 In Stock | 1 : $6.72000 Cut Tape (CT) 800 : $5.25924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Non-Isolated PoL Module | 1 | 2.9V | 14V | 0.9 ~ 5V | - | - | - | 1A | 5 W | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C | 90% | - | - | Surface Mount | 12-BLGA Module | 0.49" L x 0.49" W x 0.18" H (12.4mm x 12.4mm x 4.6mm) | - | Enable, Active High | - | - | |||
0 In Stock | Active | Strip | Active | Non-Isolated PoL Module | 1 | 4.5V | 24V | 0.9 ~ 5V | - | - | - | 300mA | - | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | - | - | - | Surface Mount | 10-SMD Module | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | 10-eMGA (3x2.6) | - | - | - | |||
0 In Stock | 200 : $12.11280 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 8V | 14V | 0.9 ~ 5V | - | - | - | 4A | 20 W | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 113°C | 91% | - | - | Surface Mount | 7-SMD Module | 0.70" L x 0.59" W x 0.31" H (17.8mm x 15.0mm x 7.8mm) | - | Enable, Active High | - | - | |||
0 In Stock | 24 : $36.73917 Bulk | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 5V | 13V | 0.9 ~ 5V | - | - | - | 10A | 33 W | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C | - | - | - | Through Hole | 11-SIP Module | 2.00" L x 0.37" W x 0.50" H (50.8mm x 9.3mm x 12.7mm) | - | - | - | - | |||
0 In Stock | 64 : $51.97047 Tray | Tray | Obsolete | Non-Isolated PoL Module | 1 | 10.2V | 13.8V | 0.9 ~ 5V | - | - | - | 30A | 150 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP | 0°C ~ 80°C | 91% | - | - | Surface Mount | 18-SMD Module, 16 Leads | 2.28" L x 1.45" W x 0.43" H (57.9mm x 36.8mm x 10.8mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 10.2V | 13.8V | 0.9 ~ 5V | - | - | - | 15A | 75 W | ITE (Commercial) | Remote On/Off, OCP, SCP | 0°C ~ 80°C | 91% | - | - | Through Hole | 11-SIP Module | 1.20" L x 0.40" W x 1.10" H (30.5mm x 10.2mm x 27.9mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 10.2V | 13.8V | 0.9 ~ 5V | - | - | - | 30A | 150 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP | 0°C ~ 80°C | 91% | - | - | Through Hole | 24-SIP Module, 23 Leads | 2.40" L x 0.52" W x 1.25" H (61.0mm x 13.2mm x 31.8mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 10.2V | 13.8V | 0.9 ~ 5V | - | - | - | 20A | 100 W | ITE (Commercial) | Remote On/Off, OCP, SCP | 0°C ~ 80°C | 91% | - | - | Through Hole | 11-SIP Module | 1.20" L x 0.45" W x 1.10" H (30.5mm x 11.4mm x 27.9mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 10.2V | 13.8V | 0.9 ~ 5V | - | - | - | 40A | 200 W | ITE (Commercial) | Remote On/Off, OTP, SCP | 0°C ~ 80°C | 92% | - | - | Through Hole | 24-SIP Module, 23 Leads | 2.40" L x 0.52" W x 1.25" H (61.0mm x 13.2mm x 31.8mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 10.2V | 13.8V | 0.9 ~ 5V | - | - | - | 15A | 75 W | ITE (Commercial) | Remote On/Off, OCP, SCP | 0°C ~ 80°C | 91% | - | - | Through Hole | 11-SIP Module | 1.20" L x 0.40" W x 1.10" H (30.5mm x 10.2mm x 27.9mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 10.2V | 13.8V | 0.9 ~ 5V | - | - | - | 20A | 100 W | ITE (Commercial) | Remote On/Off, OCP, SCP | 0°C ~ 80°C | 91% | - | - | Through Hole | 11-SIP Module | 1.20" L x 0.45" W x 1.10" H (30.5mm x 11.4mm x 27.9mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 10.2V | 13.8V | 0.9 ~ 5V | - | - | - | 40A | 200 W | ITE (Commercial) | Remote On/Off, OTP, SCP | 0°C ~ 80°C | 92% | - | - | Through Hole | 24-SIP Module, 23 Leads | 2.40" L x 0.52" W x 1.25" H (61.0mm x 13.2mm x 31.8mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Non-Isolated PoL Module | 1 | 5V | 24V | 0.9 ~ 5V | - | - | - | 3A | 10 W | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C | 91% | - | - | Surface Mount | 7-SMD Module | 0.78" L x 0.70" W x 0.32" H (19.7mm x 17.8mm x 8.1mm) | - | Enable, Active High | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 10.2V | 13.8V | 0.9 ~ 5V | - | - | - | 6A | 30 W | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | 0°C ~ 125°C | 91% | - | - | Through Hole | 9-DIP Module | 1.20" L x 0.61" W x 0.48" H (30.5mm x 15.5mm x 12.2mm) | - | Enable, Active High | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 10.2V | 13.8V | 0.9 ~ 5V | - | - | - | 20A | - | ITE (Commercial) | Remote On/Off, OCP, SCP | 0°C ~ 80°C | 91% | - | - | Through Hole | 13-DIP Module | 1.20" L x 0.45" W x 1.10" H (30.5mm x 11.4mm x 27.9mm) | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 10.2V | 13.8V | 0.9 ~ 5V | - | - | - | 40A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP | 0°C ~ 80°C | 92% | - | - | Through Hole | 24-SIP Module, 23 Leads | 2.40" L x 0.52" W x 1.25" H (61.0mm x 13.2mm x 31.8mm) | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 10.2V | 13.8V | 0.9 ~ 5V | - | - | - | 20A | - | ITE (Commercial) | Remote On/Off, OCP, SCP | 0°C ~ 80°C | 91% | - | - | Surface Mount | 8-SMD Module | 1.20" L x 0.61" W x 0.48" H (30.5mm x 15.5mm x 12.2mm) | - | - | - | - |