Direct
Similar




HC2-HP-AC240V-F | |
|---|---|
DigiKey Part Number | 255-3639-ND |
Manufacturer | |
Manufacturer Product Number | HC2-HP-AC240V-F |
Description | RELAY GEN PURPOSE DPDT 7A 240V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HC2-HP-AC240V-F Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 192 VAC |
Packaging Bulk | Must Release Voltage 72 VAC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -50°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Cadmium Free, Gold |
Contact Rating (Current) 7 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1750VA | Coil Resistance 48 kOhms |
Coil Current 5 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MY2-02-AC220/240 | Omron Automation and Safety | 0 | MY2-02-AC220/240-ND | $19.76000 | Direct |
| LY2-0-AC220/240 | Omron Automation and Safety | 17 | Z8392-ND | $21.78000 | Similar |



