



MY2-02-AC220/240 | |
|---|---|
DigiKey Part Number | MY2-02-AC220/240-ND |
Manufacturer | |
Manufacturer Product Number | MY2-02-AC220/240 |
Description | RELAY GEN PURPOSE DPDT 5A 240V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 192 VAC |
Packaging Bulk | Must Release Voltage 72 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 5 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1250VA, 625W | Coil Resistance 18.79 kOhms |
Coil Current 12.8 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.76000 | $19.76 |
| Unit Price without GST: | $19.76000 |
|---|---|
| Unit Price with GST: | $21.73600 |

