LB11961RM-TLM3-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 447,295
Unit Price: $2.81158
Image for LB11961RM-TLM3-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB11961RM-TLM3-E

DigiKey Part Number
LB11961RM-TLM3-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB11961RM-TLM3-E
Description
IC MOTOR DRIVER 4.5V-16V MFP14S
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel
EDA/CAD Models
LB11961RM-TLM3-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1A
Voltage - Supply
4.5V ~ 16V
Voltage - Load
4.5V ~ 16V
Operating Temperature
-30°C ~ 90°C (TA)
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

15,000In Stock
Ships from Rochester Electronics, LLC