MFR Recommended

LV11961HA-AH | |
|---|---|
DigiKey Part Number | LV11961HA-AHOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV11961HA-AH |
Description | IC HALF BRIDGE DRIVER 1A 14HSSOP |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Bi-CMOS 14-HSSOP |
EDA/CAD Models | LV11961HA-AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Bi-CMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 1A | |
Current - Peak Output | - | |
Voltage - Supply | 3.6V ~ 16V | |
Voltage - Load | 3.6V ~ 16V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Slew Rate Controlled | |
Fault Protection | Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) + 2 Heat Tabs | |
Supplier Device Package | 14-HSSOP | |
Base Product Number |


