HUF75617D3S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1,355
Unit Price: $1.61000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,368
Unit Price: $1.85000
Datasheet

Similar


Infineon Technologies
In Stock: 5,415
Unit Price: $1.73000
Datasheet

Similar


STMicroelectronics
In Stock: 5,871
Unit Price: $2.94000
Datasheet

Similar


STMicroelectronics
In Stock: 3,535
Unit Price: $2.50000
Datasheet
N-Channel 100 V 16A (Tc) 64W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 16A (Tc) 64W (Tc) Surface Mount TO-252AA
TO-252AA

HUF75617D3S

DigiKey Part Number
HUF75617D3S-ND
Manufacturer
Manufacturer Product Number
HUF75617D3S
Description
MOSFET N-CH 100V 16A TO252AA
Customer Reference
Detailed Description
N-Channel 100 V 16A (Tc) 64W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
90mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 20 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
570 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
64W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable