16A (Tc) Single FETs, MOSFETs

Results: 305
Stocking Options
Environmental Options
Media
Exclude
305Results
Applied FiltersRemove All

Showing
of 305
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SQS415ENW-T1_GE3
AUTOMOTIVE P-CHANNEL 60-V (D-S)
Vishay Siliconix
10,979
In Stock
1 : $2.15000
Cut Tape (CT)
3,000 : $0.55822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
16A (Tc)
4.5V, 10V
65mOhm @ 5.7A, 10V
2.5V @ 250µA
38 nC @ 10 V
±20V
1385 pF @ 25 V
-
53W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
DPAK
MOSFET N-CH 60V 16A DPAK
STMicroelectronics
17,355
In Stock
1 : $2.55000
Cut Tape (CT)
2,500 : $0.69016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
16A (Tc)
10V
70mOhm @ 8A, 10V
2V @ 250µA
14.1 nC @ 10 V
±20V
400 pF @ 15 V
-
40W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA (DPAK)
MOSFET N-CH 100V 16A DPAK
Infineon Technologies
9,860
In Stock
1 : $2.58000
Cut Tape (CT)
2,000 : $0.69848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
16A (Tc)
10V
115mOhm @ 10A, 10V
4V @ 250µA
44 nC @ 10 V
±20V
640 pF @ 25 V
-
79W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
MOSFET N-CH 250V 16A DPAK
onsemi
1,164
In Stock
1 : $2.73000
Cut Tape (CT)
2,500 : $0.75328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
16A (Tc)
10V
270mOhm @ 8A, 10V
4V @ 250µA
53.5 nC @ 10 V
±30V
1080 pF @ 25 V
-
160W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
MOSFET N-CH 200V 16A DPAK
onsemi
8,311
In Stock
1 : $4.09000
Cut Tape (CT)
2,500 : $1.21632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
16A (Tc)
5V, 10V
125mOhm @ 8A, 10V
2.5V @ 250µA
40 nC @ 10 V
±20V
1575 pF @ 25 V
-
89W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIS176LDN-T1-GE3
MOSFET N-CH 75V 16A PPAK1212-8
Vishay Siliconix
36,310
In Stock
1 : $4.44000
Cut Tape (CT)
3,000 : $1.32392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
75 V
16A (Tc)
4.5V, 10V
37mOhm @ 7.2A, 10V
3V @ 250µA
24 nC @ 10 V
±20V
840 pF @ 35 V
-
3.8W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
3,157
In Stock
1 : $5.58000
Cut Tape (CT)
2,500 : $1.80456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
16A (Tc)
10V
145mOhm @ 6.8A, 10V
4.5V @ 340µA
31 nC @ 10 V
±20V
1330 pF @ 400 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
PowerPAK 1212-8
MOSFET N-CH 30V 16A PPAK1212-8
Vishay Siliconix
14,685
In Stock
1 : $1.09000
Cut Tape (CT)
3,000 : $0.25378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
16A (Tc)
4.5V, 10V
8.8mOhm @ 10A, 10V
2.2V @ 250µA
15 nC @ 4.5 V
+20V, -16V
1385 pF @ 15 V
-
26.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
MCM1216A-TP
MOSFET P-CH 20V 16A DFN2020-6JA
MCC (Micro Commercial Components)
5,594
In Stock
1 : $1.36000
Cut Tape (CT)
3,000 : $0.32580
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
16A (Tc)
-
17mOhm @ 10A, 4.5V
1V @ 250µA
30 nC @ 10 V
±10V
2050 pF @ 10 V
-
18W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN2020-6J
6-WDFN Exposed Pad
SIS176LDN-T1-GE3
MOSFET N-CH 20V 16A PPAK 1212-8
Vishay Siliconix
22,089
In Stock
1 : $1.94000
Cut Tape (CT)
3,000 : $0.49599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
16A (Tc)
4.5V, 10V
9.5mOhm @ 10A, 10V
2.3V @ 250µA
23 nC @ 10 V
±20V
880 pF @ 10 V
-
3.5W (Ta), 27.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
SQS415ENW-T1_GE3
MOSFET P-CH 40V 16A PPAK1212-8W
Vishay Siliconix
9,613
In Stock
1 : $2.10000
Cut Tape (CT)
3,000 : $0.54348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
16A (Tc)
4.5V, 10V
27.3mOhm @ 8A, 10V
2.5V @ 250µA
50 nC @ 10 V
±20V
3191 pF @ 25 V
-
39.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
PowerPAK 1212-8
MOSFET N-CH 30V 16A PPAK1212-8
Vishay Siliconix
3,450
In Stock
1 : $2.26000
Cut Tape (CT)
3,000 : $0.58999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
16A (Tc)
4.5V, 10V
8.5mOhm @ 16.4A, 10V
2.5V @ 250µA
39 nC @ 10 V
±20V
1865 pF @ 25 V
-
62W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
SQJA80EP-T1_GE3
MOSFET P-CH 80V 16A PPAK SO-8
Vishay Siliconix
8,212
In Stock
1 : $2.42000
Cut Tape (CT)
3,000 : $0.63713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
80 V
16A (Tc)
4.5V, 10V
80mOhm @ 10A, 10V
2.5V @ 250µA
50 nC @ 10 V
±20V
2000 pF @ 25 V
-
45W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
SQS415ENW-T1_GE3
MOSFET P-CH 40V 16A PPAK1212-8W
Vishay Siliconix
8,563
In Stock
1 : $2.53000
Cut Tape (CT)
3,000 : $0.67450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
16A (Tc)
4.5V, 10V
16.1mOhm @ 12A, 10V
2.5V @ 250µA
82 nC @ 10 V
±20V
4825 pF @ 25 V
-
62.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
TO-252AA
MOSFET N-CH 50V 16A TO252AA
onsemi
5,994
In Stock
1 : $2.58000
Cut Tape (CT)
2,500 : $0.70318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
16A (Tc)
4V, 5V
47mOhm @ 16A, 5V
2V @ 250mA
80 nC @ 10 V
±10V
-
-
60W (Tc)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
MOSFET N-CH 60V 16A TO220AB
STMicroelectronics
1,837
In Stock
1 : $2.67000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
16A (Tc)
10V
100mOhm @ 8A, 10V
4V @ 250µA
13 nC @ 10 V
±20V
315 pF @ 25 V
-
45W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
SIS176LDN-T1-GE3
MOSFET N-CH 30V 16A PPAK1212-8
Vishay Siliconix
11,878
In Stock
1 : $2.80000
Cut Tape (CT)
3,000 : $0.75832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
16A (Tc)
4.5V, 10V
13.5mOhm @ 10A, 10V
2.5V @ 250µA
23 nC @ 10 V
±20V
846 pF @ 15 V
-
3.5W (Ta), 27.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
SIS176LDN-T1-GE3
MOSFET P-CH 30V 16A PPAK1212-8
Vishay Siliconix
9,142
In Stock
1 : $2.94000
Cut Tape (CT)
3,000 : $0.80505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
16A (Tc)
4.5V, 10V
18mOhm @ 10A, 10V
3V @ 250µA
65 nC @ 10 V
±25V
1960 pF @ 15 V
-
3.7W (Ta), 52W (Tc)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
TO252-3
MOSFET N-CH 600V 16A TO252-3
Infineon Technologies
12,507
In Stock
1 : $3.60000
Cut Tape (CT)
2,500 : $0.99610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
16A (Tc)
10V
210mOhm @ 4.9A, 10V
4.5V @ 240µA
23 nC @ 10 V
±20V
1015 pF @ 400 V
-
64W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3-344
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
MOSFET N-CH 60V 16A TO252AA
onsemi
3,183
In Stock
1 : $4.11000
Cut Tape (CT)
2,500 : $1.22212
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
16A (Tc)
5V
47mOhm @ 16A, 5V
3V @ 250µA
62 nC @ 10 V
+10V, -8V
1350 pF @ 25 V
-
90W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIS176LDN-T1-GE3
MOSFET N-CH 75V 16A PPAK1212-8
Vishay Siliconix
5,118
In Stock
1 : $4.44000
Cut Tape (CT)
3,000 : $1.32392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
75 V
16A (Tc)
4.5V, 10V
37mOhm @ 7.2A, 10V
3V @ 250µA
24 nC @ 10 V
±20V
840 pF @ 35 V
-
3.8W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
TO-220-3
MOSFET N-CH 400V 16A TO220-3
onsemi
1,788
In Stock
1 : $5.69000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
400 V
16A (Tc)
10V
270mOhm @ 8A, 10V
5V @ 250µA
60 nC @ 10 V
±30V
2300 pF @ 25 V
-
170W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
DPAK
MOSFET N-CH 550V 16A DPAK
STMicroelectronics
9,479
In Stock
1 : $6.05000
Cut Tape (CT)
2,500 : $2.01612
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
550 V
16A (Tc)
10V
192mOhm @ 8A, 10V
5V @ 250µA
31 nC @ 10 V
±25V
1260 pF @ 100 V
-
110W (Tc)
150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO220-3-31
MOSFET N-CH 650V 16A TO220-FP
Infineon Technologies
488
In Stock
1 : $6.42000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
650 V
16A (Tc)
10V
199mOhm @ 9.9A, 10V
3.5V @ 1.1mA
43 nC @ 10 V
±20V
1520 pF @ 100 V
-
34W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3-31
TO-220-3 Full Pack
1,468
In Stock
1 : $7.97000
Cut Tape (CT)
4,000 : $2.92448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
16A (Tc)
6V
180mOhm @ 10A, 6V
2.8V @ 500µA
4.9 nC @ 10 V
±10V
400 pF @ 400 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PQFN (5x6)
8-PowerTDFN
Showing
of 305

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.