
FQI13N06TU | |
|---|---|
DigiKey Part Number | FQI13N06TU-ND |
Manufacturer | |
Manufacturer Product Number | FQI13N06TU |
Description | MOSFET N-CH 60V 13A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 13A (Tc) 3.75W (Ta), 45W (Tc) Through Hole TO-262 (I2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQI13N06TU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 135mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 310 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.75W (Ta), 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-262 (I2PAK) | |
Package / Case | ||
Base Product Number |

