13A (Tc) Single FETs, MOSFETs

Results: 246
Stocking Options
Environmental Options
Media
Exclude
246Results
Applied FiltersRemove All

Showing
of 246
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-252AA (DPAK)
IRFR6215TRPBF
MOSFET P-CH 150V 13A DPAK
Infineon Technologies
19,396
In Stock
1 : $2.42000
Cut Tape (CT)
2,000 : $0.89237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
13A (Tc)
10V
295mOhm @ 6.6A, 10V
4V @ 250µA
66 nC @ 10 V
±20V
860 pF @ 25 V
-
110W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
IPLK60R600PFD7ATMA1
IPLK60R360PFD7ATMA1
MOSFET N-CH 600V 13A THIN-PAK
Infineon Technologies
3,716
In Stock
1 : $2.71000
Cut Tape (CT)
5,000 : $0.85855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
13A (Tc)
10V
360mOhm @ 2.9A, 10V
4.5V @ 140µA
12.7 nC @ 10 V
±20V
534 pF @ 400 V
-
74W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-52
8-PowerTDFN
PG-TO252-3
IPD78CN10NGATMA1
MOSFET N-CH 100V 13A TO252-3
Infineon Technologies
8,281
In Stock
1 : $0.66000
Cut Tape (CT)
2,500 : $0.44762
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
13A (Tc)
10V
78mOhm @ 13A, 10V
4V @ 12µA
11 nC @ 10 V
±20V
716 pF @ 50 V
-
31W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
STD10NF10T4
MOSFET N-CH 100V 13A DPAK
STMicroelectronics
7,622
In Stock
1 : $0.98000
Cut Tape (CT)
2,500 : $0.82988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
13A (Tc)
10V
130mOhm @ 5A, 10V
4V @ 250µA
21 nC @ 10 V
±20V
460 pF @ 25 V
-
50W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TSDSON-8
BSZ900N15NS3GATMA1
MOSFET N-CH 150V 13A 8TSDSON
Infineon Technologies
12,635
In Stock
1 : $1.70000
Cut Tape (CT)
5,000 : $0.74915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
13A (Tc)
8V, 10V
90mOhm @ 10A, 10V
4V @ 20µA
7 nC @ 10 V
±20V
510 pF @ 75 V
-
38W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8
8-PowerTDFN
SI9407BDY-T1-GE3
SI4835DDY-T1-GE3
MOSFET P-CH 30V 13A 8SO
Vishay Siliconix
5,277
In Stock
1 : $1.94000
Cut Tape (CT)
2,500 : $0.76076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
13A (Tc)
4.5V, 10V
18mOhm @ 10A, 10V
3V @ 250µA
65 nC @ 10 V
±25V
1960 pF @ 15 V
-
2.5W (Ta), 5.6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SQJA72EP-T1_GE3
SQJ454EP-T1_GE3
MOSFET N-CH 200V 13A PPAK SO-8
Vishay Siliconix
9,407
In Stock
1 : $2.42000
Cut Tape (CT)
3,000 : $0.81103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
13A (Tc)
4.5V, 10V
145mOhm @ 7.5A, 10V
2.5V @ 250µA
85 nC @ 10 V
±20V
2600 pF @ 25 V
-
68W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
PG-TO252-3
IPD65R190C7ATMA1
MOSFET N-CH 650V 13A TO252-3
Infineon Technologies
7,045
In Stock
1 : $3.99000
Cut Tape (CT)
2,500 : $1.66374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
13A (Tc)
10V
190mOhm @ 5.7A, 10V
4V @ 290µA
23 nC @ 10 V
±20V
1150 pF @ 400 V
-
72W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220FP
STF18N60M2
MOSFET N-CH 600V 13A TO220FP
STMicroelectronics
955
In Stock
1 : $4.34000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
13A (Tc)
10V
280mOhm @ 6.5A, 10V
4V @ 250µA
21.5 nC @ 10 V
±25V
791 pF @ 100 V
-
25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220FP
TO-220-3 Full Pack
PG-TO220-3-1
IPP60R180C7XKSA1
MOSFET N-CH 600V 13A TO220-3
Infineon Technologies
159
In Stock
1 : $4.34000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
13A (Tc)
10V
180mOhm @ 5.3A, 10V
4V @ 260µA
24 nC @ 10 V
±20V
1080 pF @ 400 V
-
68W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3-1
TO-220-3
IPW65R099CFD7AXKSA1
IMW120R220M1HXKSA1
SICFET N-CH 1.2KV 13A TO247-3
Infineon Technologies
715
In Stock
1 : $10.39000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
13A (Tc)
15V, 18V
286mOhm @ 4A, 18V
5.7V @ 1.6mA
8.5 nC @ 18 V
+23V, -7V
289 pF @ 800 V
-
75W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-3-41
TO-247-3
TO-247-3 HiP
STW13NK100Z
MOSFET N-CH 1000V 13A TO247-3
STMicroelectronics
663
In Stock
1 : $14.21000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
13A (Tc)
10V
700mOhm @ 6.5A, 10V
4.5V @ 150µA
266 nC @ 10 V
±30V
6000 pF @ 25 V
-
350W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
PG-TO263-3
IPB65R190C7ATMA2
MOSFET N-CH 650V 13A TO263-3
Infineon Technologies
1,353
In Stock
1 : $4.64000
Cut Tape (CT)
1,000 : $1.74222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
13A (Tc)
10V
190mOhm @ 5.7A, 10V
4V @ 290µA
23 nC @ 10 V
±20V
1150 pF @ 400 V
-
72W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220F-3
FQPF13N50CF
MOSFET N-CH 500V 13A TO220F
onsemi
1,076
In Stock
1 : $5.86000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
13A (Tc)
10V
540mOhm @ 6.5A, 10V
4V @ 250µA
56 nC @ 10 V
±30V
2055 pF @ 25 V
-
48W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
PG-TO263-7-12
IMBG120R220M1HXTMA1
SICFET N-CH 1.2KV 13A TO263
Infineon Technologies
1,030
In Stock
1 : $9.93000
Cut Tape (CT)
1,000 : $3.90890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
13A (Tc)
-
294mOhm @ 4A, 18V
5.7V @ 1.6mA
9.4 nC @ 18 V
+18V, -15V
312 pF @ 800 V
-
83W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-247-3 AC EP
IPW80R360P7XKSA1
MOSFET N-CH 800V 13A TO247-3
Infineon Technologies
915
In Stock
1 : $5.62000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
13A (Tc)
10V
360mOhm @ 5.6A, 10V
3.5V @ 280µA
30 nC @ 10 V
±20V
930 pF @ 500 V
-
84W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3-41
TO-247-3
TO-252AA (DPAK)
IRFR6215TRLPBF
MOSFET P-CH 150V 13A DPAK
Infineon Technologies
526
In Stock
1 : $2.42000
Cut Tape (CT)
3,000 : $0.87562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
13A (Tc)
10V
295mOhm @ 6.6A, 10V
4V @ 250µA
66 nC @ 10 V
±20V
860 pF @ 25 V
-
110W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
CoolSiC Series
IMZ120R220M1HXKSA1
SICFET N-CH 1.2KV 13A TO247-4
Infineon Technologies
119
In Stock
1 : $11.31000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
13A (Tc)
15V, 18V
220mOhm @ 4A, 18V
5.7V @ 1.6mA
8.5 nC @ 18 V
+23V, -7V
289 pF @ 800 V
-
75W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-4-1
TO-247-4
U-DFN2020-6
DMT35M4LFDF-7
MOSFET BVDSS: 25V~30V U-DFN2020-
Diodes Incorporated
2,848
In Stock
1,299,000
Factory
1 : $0.96000
Cut Tape (CT)
3,000 : $0.28566
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
13A (Tc)
4.5V, 10V
6mOhm @ 20A, 10V
2.5V @ 250µA
14.9 nC @ 10 V
±20V
1009 pF @ 15 V
-
860mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
U-DFN2020-6
DMP2040UFDF-7
MOSFET P-CH 20V 13A 6UDFN
Diodes Incorporated
1,586
In Stock
1 : $1.17000
Cut Tape (CT)
3,000 : $0.26297
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
13A (Tc)
2.5V, 4.5V
32mOhm @ 8.9A, 4.5V
1.5V @ 250µA
19 nC @ 8 V
±12V
834 pF @ 10 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
SI9407BDY-T1-GE3
SI4835DDY-T1-E3
MOSFET P-CH 30V 13A 8SO
Vishay Siliconix
4,404
In Stock
1 : $2.79000
Cut Tape (CT)
2,500 : $0.83166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
13A (Tc)
4.5V, 10V
18mOhm @ 10A, 10V
3V @ 250µA
65 nC @ 10 V
±25V
1960 pF @ 15 V
-
2.5W (Ta), 5.6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TO-220-3
STP13NK60Z
MOSFET N-CH 600V 13A TO220AB
STMicroelectronics
745
In Stock
1 : $3.09000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
13A (Tc)
10V
550mOhm @ 4.5A, 10V
4.5V @ 100µA
92 nC @ 10 V
±30V
2030 pF @ 25 V
-
150W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
IRFR9220TRLPBF
SIHD14N60E-GE3
MOSFET N-CH 600V 13A DPAK
Vishay Siliconix
1,153
In Stock
1 : $3.32000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
13A (Tc)
10V
309mOhm @ 7A, 10V
4V @ 250µA
64 nC @ 10 V
±30V
1205 pF @ 100 V
-
147W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
STD16N50M2
MOSFET N-CH 500V 13A TO252
STMicroelectronics
2,123
In Stock
1 : $3.38000
Cut Tape (CT)
2,500 : $1.06745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
13A (Tc)
10V
280mOhm @ 6.5A, 10V
4V @ 250µA
19.5 nC @ 10 V
±25V
710 pF @ 100 V
-
110W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
2,609
In Stock
1 : $3.57000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
13A (Tc)
10V
309mOhm @ 7A, 10V
4V @ 250µA
64 nC @ 10 V
±30V
1205 pF @ 100 V
-
147W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220 Full Pack
TO-220-3 Full Pack
Showing
of 246

13A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.