
FAN5665UCX | |
|---|---|
DigiKey Part Number | FAN5665UCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5665UCX |
Description | IC REG CHARG PUMP 5V 30MA 8WLCSP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 30mA 8-UFBGA, WLCSP |
EDA/CAD Models | FAN5665UCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (1.21x1.21) | |
Base Product Number |

