Charge Pump Voltage Regulators - DC DC Switching Regulators

Results: 1,238
Manufacturer
ABLIC Inc.ams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedDiodes IncorporatedFairchild SemiconductorHarris CorporationIntelIntersilLinear TechnologyMaxLinear, Inc.Microchip Technology
Series
-Enpirion®LTC1928-5MicroPower™, TPMIC™SP682XC6351A
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Function
RatiometricRatiometric, Step-UpStep-DownStep-UpStep-Up/InvertedStep-Up/Step-Down
Output Configuration
NegativePositivePositive and NegativePositive and Negative (Dual Rail)Positive or Negative
Output Type
-AdjustableAdjustable (Fixed)Adjustable (Programmable)FixedProgrammable
Number of Outputs
122 - Dual
Voltage - Input (Min)
-2.6V0.3V0.9V1.15V1.2V1.25V1.4V1.5V1.5V, 2.5V1.6V1.65V1.75V
Voltage - Input (Max)
-6V1.8V3V3.3V3.45V3.6V4V4.25V4.4V4.5V5V5.15V
Voltage - Output (Min/Fixed)
-9.9V-5.5V, 15V-5V-5V, 1.5V-4.5V-4.5V (-2.8V)-4.1V-4V-3V-2.5V-2V-2Vin
Voltage - Output (Max)
-36V-15V-12V-9.99V-9V-8V-6.1V-5.5V-5.2V-5V-4.8V-1.5V, 5V
Current - Output
500µA5mA10mA12mA15mA20mA25mA26mA30mA35mA40mA40mA, 20mA
Frequency - Switching
1kHz ~ 5kHz2kHz2.5kHz3kHz4kHz ~ 10kHz5kHz5kHz, 40kHz5kHz, 50kHz5.5kHz ~ 30kHz6kHz6kHz ~ 21kHz6kHz, 50kHz, 130kHz
Synchronous Rectifier
NoYes
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 100°C (TJ)-40°C ~ 105°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)-40°C ~ 85°C (TJ)-30°C ~ 80°C
Mounting Type
-Surface MountThrough Hole
Package / Case
6-SMD (5 Leads), Flat Leads6-SMD, Flat Leads6-TSSOP, SC-88, SOT-3636-VFDFN Exposed Pad6-WDFN Exposed Pad6-WFDFN Exposed Pad8-CDIP (0.300", 7.62mm)8-DIP (0.300", 7.62mm)8-LSSOP (0.173", 4.40mm Width)8-SMD, Flat Leads8-SOIC (0.154", 3.90mm Width)8-SOIC (0.197", 5.00mm Width)
Supplier Device Package
5-TSOP6-DFN (2x2)6-MLP (3x3)6-SNB (1.8x2.0)6-SON (2.6x1.6)6-TQFN (2x2)6-TSOP6-USPB (1.8x2)6-WSON (2x2)8-CERDIP8-DIP8-DMP
Stocking Options
Environmental Options
Media
Marketplace Product
1,238Results
Applied FiltersRemove All

Showing
of 1,238
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
LM2664M6X/NOPB
IC REG CHG PUMP INV 40MA SOT23
Texas Instruments
11,598
In Stock
1 : $1.37000
Cut Tape (CT)
3,000 : $0.58234
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.5V
-Vin, 2Vin
-
40mA
80kHz
No
-40°C ~ 85°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT753
TPS60403DBVR
IC REG CHG PUMP INV 60MA SOT23
Texas Instruments
47,160
In Stock
1 : $1.45000
Cut Tape (CT)
3,000 : $0.61764
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
250kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS60400DBVR
IC REG CHG PUMP INV 60MA SOT23
Texas Instruments
7,198
In Stock
1 : $1.45000
Cut Tape (CT)
3,000 : $0.61764
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
50kHz ~ 250kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS60402DBVR
IC REG CHG PUMP INV 60MA SOT23
Texas Instruments
2,086
In Stock
1 : $1.45000
Cut Tape (CT)
3,000 : $0.61764
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
50kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-6 PKG
LM2664M6/NOPB
IC REG CHG PUMP INV 40MA SOT23
Texas Instruments
12,688
In Stock
1 : $1.65000
Cut Tape (CT)
1,000 : $0.74921
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.5V
-Vin, 2Vin
-
40mA
80kHz
No
-40°C ~ 85°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6 PKG
LM2776DBVR
IC REG CHARGE PUMP INV SOT23
Texas Instruments
15,516
In Stock
1 : $1.70000
Cut Tape (CT)
3,000 : $0.71910
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
2.7V
5.5V
-Vin
-
200mA
2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6 PKG
LM2765M6X/NOPB
IC REG CHARGE PUMP 2VIN SOT23-6
Texas Instruments
15,054
In Stock
1 : $1.72000
Cut Tape (CT)
3,000 : $0.72793
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive
Charge Pump
Fixed
1
1.8V
5.5V
2Vin
-
20mA
50kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
TC1240AECHTR
IC REG CHARGE PUMP 2VIN SOT23-6
Microchip Technology
24,076
In Stock
1 : $1.73000
Cut Tape (CT)
3,000 : $1.40400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive
Charge Pump
Fixed
1
2.5V
5.5V
2Vin
-
40mA
80kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8 WSON
LM27761DSGT
IC REG CHRG PUMP ADJ 250MA 8WSON
Texas Instruments
30,552
In Stock
1 : $1.89000
Cut Tape (CT)
250 : $1.27596
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Negative
Charge Pump
Adjustable
1
2.7V
5.5V
-1.5V
-5V
250mA
2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
SOT753
TPS60400QDBVRQ1
IC REG CHG PUMP INV 60MA SOT23
Texas Instruments
7,245
In Stock
1 : $2.00000
Cut Tape (CT)
3,000 : $0.84925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
50kHz ~ 250kHz
No
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS60403QDBVRQ1
IC REG CHG PUMP INV 60MA SOT23
Texas Instruments
6,072
In Stock
1 : $2.00000
Cut Tape (CT)
3,000 : $0.84925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
250kHz
No
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS60402DBVT
IC REG CHG PUMP INV 60MA SOT23
Texas Instruments
26,402
In Stock
1 : $2.03000
Cut Tape (CT)
250 : $1.32452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
50kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-6 PKG
LM2776DBVT
IC REG CHARGE PUMP INV SOT23
Texas Instruments
11,579
In Stock
1 : $2.03000
Cut Tape (CT)
250 : $1.32452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
2.7V
5.5V
-Vin
-
200mA
2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT753
TPS60403DBVT
IC REG CHG PUMP INV 60MA SOT23
Texas Instruments
8,458
In Stock
1 : $2.03000
Cut Tape (CT)
250 : $1.32452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
250kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 WSON
LM27761DSGR
IC REG CHRG PUMP ADJ 250MA 8WSON
Texas Instruments
12,652
In Stock
1 : $2.50000
Cut Tape (CT)
3,000 : $1.05880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Negative
Charge Pump
Adjustable
1
2.7V
5.5V
-1.5V
-5V
250mA
2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
8-SOIC
LM2660MX/NOPB
IC REG CHRG PUMP INV 100MA 8SOIC
Texas Instruments
20,134
In Stock
1 : $2.54000
Cut Tape (CT)
2,500 : $1.08086
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
5.5V
-Vin, 2Vin, Vin/2
-
100mA
5kHz, 40kHz
No
-40°C ~ 85°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
12-WFBGA, DSBGA - TMD12AAA
LM2757TMX/NOPB
IC REG CHARGE PUMP PROG 12DSBGA
Texas Instruments
12,959
In Stock
1 : $2.71000
Cut Tape (CT)
3,000 : $1.24433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Charge Pump
Programmable
1
2.7V
5.5V
4.1V, 4.5V, 5V
-
180mA
1.242MHz
No
-30°C ~ 85°C (TA)
-
-
Surface Mount
12-WFBGA, DSBGA
12-DSBGA (1.64x1.24)
8-SOIC
LMC7660IMX/NOPB
IC REG CHARGE PUMP INV 8SOIC
Texas Instruments
6,639
In Stock
1 : $2.85000
Cut Tape (CT)
2,500 : $1.30814
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
1.5V
10V
-Vin
-
-
10kHz
No
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-MSOP
MCP1253T-ADJI/MS
IC REG CHRG PUMP ADJ 120MA 8MSOP
Microchip Technology
14,989
In Stock
1 : $2.89000
Cut Tape (CT)
2,500 : $2.28150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Charge Pump
Adjustable
1
2V
5.5V
1.5V
5.5V
120mA
1MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
MCP1253-33X50I/MS
IC REG CHARG PUMP PROG 8MSOP
Microchip Technology
11,114
In Stock
1 : $2.89000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive
Charge Pump
Programmable
1
2.7V
5.5V
3.3V, 5V
-
120mA
1MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
MCP1252T-33X50I/MS
IC REG CHARG PUMP PROG 8MSOP
Microchip Technology
7,853
In Stock
1 : $2.89000
Cut Tape (CT)
2,500 : $2.28150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Charge Pump
Programmable
1
2.7V
5.5V
3.3V, 5V
-
120mA
650kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
MCP1252-33X50I/MS
IC REG CHARG PUMP PROG 8MSOP
Microchip Technology
3,848
In Stock
1 : $2.89000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive
Charge Pump
Programmable
1
2.7V
5.5V
3.3V, 5V
-
120mA
650kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
12-SON DSS
LM27762DSSR
IC REG CHARGE PUMP ADJ DL 12WSON
Texas Instruments
10,826
In Stock
1 : $3.07000
Cut Tape (CT)
3,000 : $1.40386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive and Negative (Dual Rail)
Charge Pump
Adjustable
2 - Dual
2.7V
5.5V
-5V, 1.5V
-1.5V, 5V
250mA
1.7MHz ~ 2.3MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-WFDFN Exposed Pad
12-WSON (3x2)
8 SOIC
ICL7660ACBAZA-T
IC REG CHRG PUMP INV 45MA 8SOIC
Renesas Electronics Corporation
37,920
In Stock
1 : $3.17000
Cut Tape (CT)
2,500 : $1.44640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
12V
-Vin, 2Vin
-
45mA
3kHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ICL7660CBAZ-T
IC REG CHRG PUMP INV 45MA 8SOIC
Renesas Electronics Corporation
34,928
In Stock
1 : $3.17000
Cut Tape (CT)
2,500 : $1.44640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
10V
-Vin, 2Vin
-
45mA
10kHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 1,238

Charge Pump Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.