
MAX131CPL+ | |
|---|---|
DigiKey Part Number | MAX131CPL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX131CPL+ |
Description | IC DRVR 7 SEG 3 1/2 DIGIT 40DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX131CPL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Supply | 4.5V ~ 14V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.16000 | $32.16 |
| 10 | $25.73500 | $257.35 |
| 30 | $23.85767 | $715.73 |
| 100 | $22.36700 | $2,236.70 |
| 250 | $21.52632 | $5,381.58 |
| 500 | $21.01974 | $10,509.87 |
| Unit Price without GST: | $32.16000 |
|---|---|
| Unit Price with GST: | $35.37600 |

