
MAX140CPL+ | |
|---|---|
DigiKey Part Number | MAX140CPL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX140CPL+ |
Description | IC ADC 3.5DIGIT 40DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC 3.5 Digit 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX140CPL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | ADC | |
Number of Channels | 2 | |
Resolution (Bits) | 3.5 Digit | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.5V ~ 7V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.57000 | $57.57 |
| 10 | $46.90300 | $469.03 |
| 30 | $43.78867 | $1,313.66 |
| 100 | $41.31610 | $4,131.61 |
| 250 | $39.92196 | $9,980.49 |
| Unit Price without GST: | $57.57000 |
|---|---|
| Unit Price with GST: | $63.32700 |

