


H7CN-XHNM AC100-240 | |
|---|---|
DigiKey Part Number | Z9635-ND |
Manufacturer | |
Manufacturer Product Number | H7CN-XHNM AC100-240 |
Description | COUNTER LED 4 CHAR 100-240V PNL |
Customer Reference | |
Detailed Description | Preset Counter 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7CN-XHNM AC100-240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Preset Counter | |
Operating Mode | Up | |
Count Rate | 5kHz | |
Time Format | - | |
Number of Characters Per Row | 4 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.314" (8.00mm) | |
Input Type | No Voltage | |
Output Type | Relay | |
Voltage - Supply | 100 ~ 240VAC | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Plug In, 11 Pin (Octal) | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - | |
Base Product Number |









