
RW2S0CBR200JE | |
|---|---|
DigiKey Part Number | RW2S0CBR200JE-ND |
Manufacturer | |
Manufacturer Product Number | RW2S0CBR200JE |
Description | RES 0.2 OHM 5% 2W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 2W Chip Resistor 4122 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW2S0CBR200JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 4122 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.407" L x 0.226" W (10.34mm x 5.74mm) | |
Height - Seated (Max) | 0.227" (5.77mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.11000 | $9.11 |
| 10 | $6.21400 | $62.14 |
| 25 | $5.43040 | $135.76 |
| 50 | $4.93940 | $246.97 |
| 100 | $4.52180 | $452.18 |
| 300 | $3.98490 | $1,195.47 |
| 500 | $3.77880 | $1,889.40 |
| 1,000 | $3.53596 | $3,535.96 |
| Unit Price without GST: | $9.11000 |
|---|---|
| Unit Price with GST: | $10.02100 |

