Direct

S41F1C-P04MJG0-500S | |
|---|---|
DigiKey Part Number | 1907-S41F1C-P04MJG0-500S-ND |
Manufacturer | |
Manufacturer Product Number | S41F1C-P04MJG0-500S |
Description | ODU MINI-SNAP STRAIGHT PLUG, SZ1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S41F1C-P04MJG0-500S Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 7.5A |
Shell Size - Insert 1 | Voltage Rating 500V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.177" ~ 0.197" (4.50mm ~ 5.00mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 120°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome over Nickel |
Orientation 1 | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Finish Chrome over Nickel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMI-M1P104S52B-IP68 | Adam Tech | 88 | 2057-MMI-M1P104S52B-IP68-ND | $46.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.83000 | $103.83 |
| Unit Price without GST: | $103.83000 |
|---|---|
| Unit Price with GST: | $114.21300 |


