Parametric Equivalent

S30F2C-P04NFG0-5000 | |
|---|---|
DigiKey Part Number | 1907-S30F2C-P04NFG0-5000-ND |
Manufacturer | |
Manufacturer Product Number | S30F2C-P04NFG0-5000 |
Description | ODU MINI-SNAP PLUG,SZ.0,SER.F,4P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 7.5A |
Shell Size - Insert 0 | Voltage Rating 300V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.177" ~ 0.197" (4.50mm ~ 5.00mm) |
Termination Crimp | Operating Temperature -40°C ~ 120°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome over Nickel |
Orientation 2 | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Finish Chrome over Nickel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S30F2C-P04PFG0-5000 | ODU | 0 | 1907-S30F2C-P04PFG0-5000-ND | $91.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.72000 | $96.72 |
| Unit Price without GST: | $96.72000 |
|---|---|
| Unit Price with GST: | $106.39200 |


