
S22L0C-P04MPH0-520S | |
|---|---|
DigiKey Part Number | 1907-S22L0C-P04MPH0-520S-ND |
Manufacturer | |
Manufacturer Product Number | S22L0C-P04MPH0-520S |
Description | ODU MINI-SNAP PLUG,SZ.2,SER.L,4P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S22L0C-P04MPH0-520S Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 12A |
Number of Positions 4 | Voltage Rating 650V |
Shell Size - Insert 2 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.29000 | $125.29 |
| Unit Price without GST: | $125.29000 |
|---|---|
| Unit Price with GST: | $137.81900 |

