Parametric Equivalent
Parametric Equivalent

S22K0C-P26MCC0-650S | |
|---|---|
DigiKey Part Number | 1907-S22K0C-P26MCC0-650S-ND |
Manufacturer | |
Manufacturer Product Number | S22K0C-P26MCC0-650S |
Description | ODU MINI-SNAP PLUG, STY 2, SZ 2, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S22K0C-P26MCC0-650S Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 26 | Voltage Rating 300V |
Shell Size - Insert 2 | Cable Opening 0.236" ~ 0.256" (6.00mm ~ 6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S22K0C-P26MCC0-600S | ODU | 0 | 1907-S22K0C-P26MCC0-600S-ND | $235.17000 | Parametric Equivalent |
| S22K0C-P26MCC0-700S | ODU | 0 | 1907-S22K0C-P26MCC0-700S-ND | $235.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $235.17000 | $235.17 |
| Unit Price without GST: | $235.17000 |
|---|---|
| Unit Price with GST: | $258.68700 |


