

S21LAC-P08MFG0-620S | |
|---|---|
DigiKey Part Number | S21LAC-P08MFG0-620S-ND |
Manufacturer | |
Manufacturer Product Number | S21LAC-P08MFG0-620S |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S21LAC-P08MFG0-620S Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 7.5A |
Shell Size - Insert 1 | Cable Opening 0.197" ~ 0.244" (5.00mm ~ 6.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.65000 | $84.65 |
| 10 | $71.95300 | $719.53 |
| 25 | $67.44880 | $1,686.22 |
| 50 | $64.23240 | $3,211.62 |
| 100 | $61.17010 | $6,117.01 |
| 250 | $57.34620 | $14,336.55 |
| Unit Price without GST: | $84.65000 |
|---|---|
| Unit Price with GST: | $93.11500 |

