


S21K0C-P04MJG0-700S | |
|---|---|
DigiKey Part Number | S21K0C-P04MJG0-700S-ND |
Manufacturer | |
Manufacturer Product Number | S21K0C-P04MJG0-700S |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S21K0C-P04MJG0-700S Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 7.5A |
Shell Size - Insert 1 | Cable Opening 0.256" ~ 0.276" (6.50mm ~ 7.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.60000 | $79.60 |
| 10 | $67.65700 | $676.57 |
| 25 | $63.42280 | $1,585.57 |
| 50 | $60.39800 | $3,019.90 |
| 100 | $57.51840 | $5,751.84 |
| 250 | $53.92244 | $13,480.61 |
| Unit Price without GST: | $79.60000 |
|---|---|
| Unit Price with GST: | $87.56000 |

