Direct



S21K0C-P02MPH0-500S | |
|---|---|
DigiKey Part Number | S21K0C-P02MPH0-500S-ND |
Manufacturer | |
Manufacturer Product Number | S21K0C-P02MPH0-500S |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S21K0C-P02MPH0-500S Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 12A |
Shell Size - Insert 1 | Cable Opening 0.177" ~ 0.197" (4.50mm ~ 5.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMI-M1PG02S52B-IP67 | Adam Tech | 0 | 2057-MMI-M1PG02S52B-IP67-ND | $36.45340 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.02000 | $74.02 |
| 10 | $62.91400 | $629.14 |
| 25 | $58.97560 | $1,474.39 |
| 50 | $56.16280 | $2,808.14 |
| 100 | $53.48500 | $5,348.50 |
| 250 | $50.14136 | $12,535.34 |
| Unit Price without GST: | $74.02000 |
|---|---|
| Unit Price with GST: | $81.42200 |


