
S20L0C-P05MFD0-420S | |
|---|---|
DigiKey Part Number | 1907-S20L0C-P05MFD0-420S-ND |
Manufacturer | |
Manufacturer Product Number | S20L0C-P05MFD0-420S |
Description | ODU MINI-SNAP SERIES L STRAIGHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S20L0C-P05MFD0-420S Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 6A |
Shell Size - Insert 0 | Cable Opening 0.118" ~ 0.165" (3.00mm ~ 4.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Copper Alloy, Chrome |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.64000 | $62.64 |
| Unit Price without GST: | $62.64000 |
|---|---|
| Unit Price with GST: | $68.90400 |

