
S13L0C-P30MFG0-0200 | |
|---|---|
DigiKey Part Number | 1907-S13L0C-P30MFG0-0200-ND |
Manufacturer | |
Manufacturer Product Number | S13L0C-P30MFG0-0200 |
Description | MINI-SNAP PLUG, SZ. 3, STY. L, 3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S13L0C-P30MFG0-0200 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 30 | Voltage Rating 300V |
Shell Size - Insert 3 | Cable Opening 0.354" ~ 0.402" (9.00mm ~ 10.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $246.25000 | $246.25 |
| Unit Price without GST: | $246.25000 |
|---|---|
| Unit Price with GST: | $270.87500 |

