


S12YAR-P06XPH0-0000 | |
|---|---|
DigiKey Part Number | 1907-S12YAR-P06XPH0-0000-ND |
Manufacturer | |
Manufacturer Product Number | S12YAR-P06XPH0-0000 |
Description | ODU AMC PLUG, SZ 2, 6P, SLD, PEE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Color Silver |
Mfr | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 14A |
Number of Positions 6 | Voltage Rating 500V |
Shell Size - Insert 2 | Cable Opening 0.394" (10.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum, Ruthenium over Electroless Nickel |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation A | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Aluminum | Applications Industrial, Medical, Military |
Shell Finish Ruthenium over Electroless Nickel | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $259.14000 | $259.14 |
| 10 | $220.28700 | $2,202.87 |
| 25 | $206.51200 | $5,162.80 |
| 50 | $196.66980 | $9,833.49 |
| Unit Price without GST: | $259.14000 |
|---|---|
| Unit Price with GST: | $285.05400 |

