
S12K0C-P19PFG0-4500 | |
|---|---|
DigiKey Part Number | 1907-S12K0C-P19PFG0-4500-ND |
Manufacturer | |
Manufacturer Product Number | S12K0C-P19PFG0-4500 |
Description | ODU MINI-SNAP PLUG, STY 1, SZ 2, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 19 | Voltage Rating 300V |
Shell Size - Insert 2 | Cable Opening 0.157" ~ 0.177" (4.00mm ~ 4.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $196.44000 | $196.44 |
| Unit Price without GST: | $196.44000 |
|---|---|
| Unit Price with GST: | $216.08400 |

