

S11M07-P08MFD0-6550 | |
|---|---|
DigiKey Part Number | S11M07-P08MFD0-6550-ND |
Manufacturer | |
Manufacturer Product Number | S11M07-P08MFD0-6550 |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11M07-P08MFD0-6550 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray, Green |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3.85A |
Number of Positions 8 | Cable Opening 0.209" ~ 0.256" (5.30mm ~ 6.50mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.01000 | $36.01 |
| 10 | $30.59800 | $305.98 |
| 25 | $28.68160 | $717.04 |
| 50 | $27.31320 | $1,365.66 |
| 100 | $26.01040 | $2,601.04 |
| 250 | $24.38352 | $6,095.88 |
| 500 | $23.22134 | $11,610.67 |
| Unit Price without GST: | $36.01000 |
|---|---|
| Unit Price with GST: | $39.61100 |

