

S11M07-P04MJG0-5260 | |
|---|---|
DigiKey Part Number | S11M07-P04MJG0-5260-ND |
Manufacturer | |
Manufacturer Product Number | S11M07-P04MJG0-5260 |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11M07-P04MJG0-5260 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Blue, Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 4 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.37000 | $26.37 |
| 10 | $22.40500 | $224.05 |
| 25 | $21.00200 | $525.05 |
| 50 | $19.99960 | $999.98 |
| 100 | $19.04550 | $1,904.55 |
| 250 | $17.85404 | $4,463.51 |
| 500 | $17.00284 | $8,501.42 |
| Unit Price without GST: | $26.37000 |
|---|---|
| Unit Price with GST: | $29.00700 |

