Similar
Similar
Similar
Similar


S11M07-P02MPH0-5220 | |
|---|---|
DigiKey Part Number | S11M07-P02MPH0-5220-ND |
Manufacturer | |
Manufacturer Product Number | S11M07-P02MPH0-5220 |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11M07-P02MPH0-5220 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray, Red |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 14A |
Number of Positions 2 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S11M07-P02MPH0-3920 | ODU | 2 | S11M07-P02MPH0-3920-ND | $20.97000 | Similar |
| S11M07-P02MPH0-3930 | ODU | 0 | S11M07-P02MPH0-3930-ND | $20.97000 | Similar |
| S11M07-P02MPH0-3940 | ODU | 1 | S11M07-P02MPH0-3940-ND | $20.97000 | Similar |
| S21M07-P02MPH0-527S | ODU | 6 | S21M07-P02MPH0-527S-ND | $20.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.97000 | $20.97 |
| 10 | $17.81400 | $178.14 |
| 25 | $16.69800 | $417.45 |
| 50 | $15.90060 | $795.03 |
| 100 | $15.14210 | $1,514.21 |
| 250 | $14.19472 | $3,548.68 |
| 500 | $13.51792 | $6,758.96 |
| 1,000 | $12.87356 | $12,873.56 |
| Unit Price without GST: | $20.97000 |
|---|---|
| Unit Price with GST: | $23.06700 |





