Parametric Equivalent

S10YAR-PU4XFG0-0000 | |
|---|---|
DigiKey Part Number | 1907-S10YAR-PU4XFG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | S10YAR-PU4XFG0-0000 |
Description | ODU AMC PLUG, SZ 0, 4P, SLD, PEE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S10YAR-PU4XFG0-0000 Models |
Category | Color Silver |
Mfr | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7A |
Number of Positions 4 | Voltage Rating 300V |
Shell Size - Insert 0 | Cable Opening 0.217" (5.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum, Ruthenium over Electroless Nickel |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation A | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Aluminum | Applications Industrial, Medical, Military |
Shell Finish Ruthenium over Electroless Nickel | Base Product Number |
Contact Finish - Mating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A10YAR-PU4XFG0-0000 | ODU | 0 | 1907-A10YAR-PU4XFG0-0000-ND | $129.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $207.73000 | $207.73 |
| Unit Price without GST: | $207.73000 |
|---|---|
| Unit Price with GST: | $228.50300 |


