6 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Plug, Male Pins Solder Cup
ODU MINI-SNAP® Series K

S10K0C-P06MCC0-4500

DigiKey Part Number
S10K0C-P06MCC0-4500-ND
Manufacturer
Manufacturer Product Number
S10K0C-P06MCC0-4500
Description
CONN PLUG MALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S10K0C-P06MCC0-4500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome over Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP68 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
6
Current Rating (Amps)
4A
Shell Size - Insert
0
Cable Opening
0.157" ~ 0.177" (4.00mm ~ 4.50mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 120°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Chrome over Nickel
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
0
Insert Material
Polyetheretherketone (PEEK)
Primary Material
Metal
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$81.52000$81.52
10$69.29400$692.94
25$64.95760$1,623.94
50$61.85960$3,092.98
100$58.91020$5,891.02
250$55.22740$13,806.85
Manufacturers Standard Package
Unit Price without GST:$81.52000
Unit Price with GST:$89.67200