
K22K0C-P19NFG0-700S | |
|---|---|
DigiKey Part Number | 1907-K22K0C-P19NFG0-700S-ND |
Manufacturer | |
Manufacturer Product Number | K22K0C-P19NFG0-700S |
Description | ODU MINI-SNAP RECEPT, INLINE, ST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | K22K0C-P19NFG0-700S Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 19 | Voltage Rating 300V |
Shell Size - Insert 2 | Cable Opening 0.256" ~ 0.276" (6.50mm ~ 7.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull, Detent Lock | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $220.73000 | $220.73 |
| Unit Price without GST: | $220.73000 |
|---|---|
| Unit Price with GST: | $242.80300 |

