Parametric Equivalent

K21KCC-P07LFG0-650S | |
|---|---|
DigiKey Part Number | 1907-K21KCC-P07LFG0-650S-ND |
Manufacturer | |
Manufacturer Product Number | K21KCC-P07LFG0-650S |
Description | ODU MINI-SNAP RECEPT.,INLINE,SZ. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 7 | Voltage Rating 333V |
Shell Size - Insert 1 | Cable Opening 0.236" ~ 0.256" (6.00mm ~ 6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull, Detent Lock | Contact Material Brass |
Orientation C | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K21KCC-P07LFG0-600S | ODU | 0 | 1907-K21KCC-P07LFG0-600S-ND | $102.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.24000 | $102.24 |
| Unit Price without GST: | $102.24000 |
|---|---|
| Unit Price with GST: | $112.46400 |


