19 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K1AYAR-P19WCD0-0000

DigiKey Part Number
1907-K1AYAR-P19WCD0-0000-ND
Manufacturer
Manufacturer Product Number
K1AYAR-P19WCD0-0000
Description
ODU AMC RECEPT.,INLINE,SZ.1.5,,1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
5A
Number of Positions
19
Voltage Rating
275V
Shell Size - Insert
1.5
Cable Opening
0.315" (8.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-51°C ~ 125°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Push-Pull, Detent Lock
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Orientation
A
Insert Material
Polyetheretherketone (PEEK)
Primary Material
Metal
Applications
Industrial, Medical, Military
Shell Material
Aluminum
Base Product Number
Shell Finish
Ruthenium over Electroless Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$279.06000$279.06
Manufacturers Standard Package
Unit Price without GST:$279.06000
Unit Price with GST:$306.96600