
K11YAR-P16XDD0-R000 | |
|---|---|
DigiKey Part Number | 1907-K11YAR-P16XDD0-R000-ND |
Manufacturer | |
Manufacturer Product Number | K11YAR-P16XDD0-R000 |
Description | ODU AMC RECEPT, INLINE, STY 1, S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K11YAR-P16XDD0-R000 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2A per Contact |
Number of Positions 16 | Voltage Rating 200V |
Shell Size - Insert 1 | Cable Opening 0.256" (6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull, Detent Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military |
Shell Material Aluminum | Base Product Number |
Shell Finish Ruthenium over Electroless Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $327.96000 | $327.96 |
| 10 | $278.80400 | $2,788.04 |
| 25 | $261.37200 | $6,534.30 |
| 50 | $252.10640 | $12,605.32 |
| Unit Price without GST: | $327.96000 |
|---|---|
| Unit Price with GST: | $360.75600 |

