


K11YAR-P16WCD0-0000 | |
|---|---|
DigiKey Part Number | 1907-K11YAR-P16WCD0-0000-ND |
Manufacturer | |
Manufacturer Product Number | K11YAR-P16WCD0-0000 |
Description | ODU AMC RECEP.,INLINE,SZ.1,8P,SL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K11YAR-P16WCD0-0000 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 16 | Voltage Rating 200V |
Shell Size - Insert 1 | Cable Opening 0.256" (6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull, Detent Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military |
Shell Material Aluminum | Base Product Number |
Shell Finish Ruthenium over Electroless Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $243.40000 | $243.40 |
| 10 | $206.90800 | $2,069.08 |
| 25 | $193.97000 | $4,849.25 |
| 50 | $184.72560 | $9,236.28 |
| Unit Price without GST: | $243.40000 |
|---|---|
| Unit Price with GST: | $267.74000 |

