
K11YAR-P05WJG0-0000 | |
|---|---|
DigiKey Part Number | 1907-K11YAR-P05WJG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | K11YAR-P05WJG0-0000 |
Description | ODU AMC RECEPT.,INLINE,SZ.1,,5P, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 5 | Voltage Rating 450V |
Shell Size - Insert 1 | Cable Opening 0.256" (6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull, Detent Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military |
Shell Material Aluminum | Base Product Number |
Shell Finish Ruthenium over Electroless Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.32000 | $178.32 |
| Unit Price without GST: | $178.32000 |
|---|---|
| Unit Price with GST: | $196.15200 |

