
K11WBM-P27WBC0-0000 | |
|---|---|
DigiKey Part Number | 1907-K11WBM-P27WBC0-0000-ND |
Manufacturer | |
Manufacturer Product Number | K11WBM-P27WBC0-0000 |
Description | ODU AMC HD RCEPT, INLINE, STY 1, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K11WBM-P27WBC0-0000 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 27 | Current Rating (Amps) 1A |
Shell Size - Insert 1 | Cable Opening 0.335" (8.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Brass, Ruthenium over Electroless Nickel |
Fastening Type Push-Pull, Detent Lock | Contact Material Copper Alloy |
Orientation B | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Applications Industrial, Medical, Military |
Shell Finish Ruthenium over Electroless Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $317.38000 | $317.38 |
| Unit Price without GST: | $317.38000 |
|---|---|
| Unit Price with GST: | $349.11800 |

