

K11MA7-P05LJG0-6580 | |
|---|---|
DigiKey Part Number | K11MA7-P05LJG0-6580-ND |
Manufacturer | |
Manufacturer Product Number | K11MA7-P05LJG0-6580 |
Description | CONN RCPT FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K11MA7-P05LJG0-6580 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 5 | Cable Opening 0.209" ~ 0.256" (5.30mm ~ 6.50mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.78000 | $37.78 |
| 10 | $32.11100 | $321.11 |
| 25 | $30.10000 | $752.50 |
| 50 | $28.66400 | $1,433.20 |
| 100 | $27.29670 | $2,729.67 |
| 250 | $25.58936 | $6,397.34 |
| 500 | $24.36968 | $12,184.84 |
| Unit Price without GST: | $37.78000 |
|---|---|
| Unit Price with GST: | $41.55800 |

