Similar
Similar
Similar
Similar


K11M07-P08LFD0-6550 | |
|---|---|
DigiKey Part Number | K11M07-P08LFD0-6550-ND |
Manufacturer | |
Manufacturer Product Number | K11M07-P08LFD0-6550 |
Description | CONN RCPT FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K11M07-P08LFD0-6550 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray, Green |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3.85A |
Number of Positions 8 | Cable Opening 0.209" ~ 0.256" (5.30mm ~ 6.50mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K11M07-P08LFD0-3920 | ODU | 2 | K11M07-P08LFD0-3920-ND | $46.58000 | Similar |
| K11M07-P08LFD0-3930 | ODU | 0 | K11M07-P08LFD0-3930-ND | $46.58000 | Similar |
| K11M07-P08LFD0-3940 | ODU | 0 | K11M07-P08LFD0-3940-ND | $46.58000 | Similar |
| K21M07-P08LFD0-657S | ODU | 2 | K21M07-P08LFD0-657S-ND | $46.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.58000 | $46.58 |
| 10 | $39.58300 | $395.83 |
| 25 | $37.10480 | $927.62 |
| 50 | $35.33420 | $1,766.71 |
| 100 | $33.64890 | $3,364.89 |
| 250 | $31.54472 | $7,886.18 |
| Unit Price without GST: | $46.58000 |
|---|---|
| Unit Price with GST: | $51.23800 |





