

K11M07-P04LJG0-6560 | |
|---|---|
DigiKey Part Number | K11M07-P04LJG0-6560-ND |
Manufacturer | |
Manufacturer Product Number | K11M07-P04LJG0-6560 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K11M07-P04LJG0-6560 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Blue, Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 4 | Cable Opening 0.209" ~ 0.256" (5.30mm ~ 6.50mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.15000 | $35.15 |
| 10 | $29.87300 | $298.73 |
| 25 | $28.00240 | $700.06 |
| 50 | $26.66600 | $1,333.30 |
| 100 | $25.39400 | $2,539.40 |
| 250 | $23.80572 | $5,951.43 |
| 500 | $22.67096 | $11,335.48 |
| Unit Price without GST: | $35.15000 |
|---|---|
| Unit Price with GST: | $38.66500 |

