
K10YAR-P03WJG0-0000 | |
|---|---|
DigiKey Part Number | 1907-K10YAR-P03WJG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | K10YAR-P03WJG0-0000 |
Description | ODU AMC RECEPT, INLINE, STY 1, S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 3 | Voltage Rating 400V |
Shell Size - Insert 0 | Cable Opening 0.217" (5.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull, Detent Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military |
Shell Material Aluminum | Base Product Number |
Shell Finish Ruthenium over Electroless Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $165.27000 | $165.27 |
| 10 | $140.48500 | $1,404.85 |
| 25 | $131.69680 | $3,292.42 |
| 50 | $125.41900 | $6,270.95 |
| 100 | $119.44220 | $11,944.22 |
| Unit Price without GST: | $165.27000 |
|---|---|
| Unit Price with GST: | $181.79700 |

