Direct



K10K0C-P07LCC0-5000 | |
|---|---|
DigiKey Part Number | K10K0C-P07LCC0-5000-ND |
Manufacturer | |
Manufacturer Product Number | K10K0C-P07LCC0-5000 |
Description | CONN RCPT FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K10K0C-P07LCC0-5000 Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 4A |
Shell Size - Insert 0 | Cable Opening 0.177" ~ 0.197" (4.50mm ~ 5.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull, Detent Lock | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMI-M0FG07S52-IP67 | Adam Tech | 100 | 2057-MMI-M0FG07S52-IP67-ND | $41.03000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.21000 | $86.21 |
| Unit Price without GST: | $86.21000 |
|---|---|
| Unit Price with GST: | $94.83100 |


