
GW1YAR-P10UD00-R00L | |
|---|---|
DigiKey Part Number | 1907-GW1YAR-P10UD00-R00L-ND |
Manufacturer | |
Manufacturer Product Number | GW1YAR-P10UD00-R00L |
Description | ODU AMC PANEL-MOUNT PLUG, STY W, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Ruthenium over Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Shielding |
Shell Size - Insert 1 | Current Rating (Amps) 2A per Contact |
Mounting Type Panel Mount, Through Hole | Operating Temperature -51°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Industrial, Medical, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $184.65000 | $184.65 |
| 10 | $156.96000 | $1,569.60 |
| 25 | $147.14160 | $3,678.54 |
| 50 | $140.12740 | $7,006.37 |
| 100 | $134.49800 | $13,449.80 |
| Unit Price without GST: | $184.65000 |
|---|---|
| Unit Price with GST: | $203.11500 |

