GKAYAR-P10WFG0-000L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ODU
In Stock: 0
Unit Price: $235.04000
Datasheet
10 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GKAYAR-P10WFG0-000L

DigiKey Part Number
1907-GKAYAR-P10WFG0-000L-ND
Manufacturer
Manufacturer Product Number
GKAYAR-P10WFG0-000L
Description
ODU AMC RECEPT, STY K, SZ A, 10P
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
GKAYAR-P10WFG0-000L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Copper Alloy
Series
Shell Finish
Ruthenium over Electroless Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Number of Positions
10
Shielding
Shell Size - Insert
1.5
Current Rating (Amps)
7A
Mounting Type
Panel Mount, Through Hole
Cable Opening
0.197" ~ 0.394" (5.00mm ~ 10.00mm)
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-51°C ~ 125°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Push-Pull, Detent Lock
Insert Material
Polyetheretherketone (PEEK)
Orientation
A
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G8AYAR-P10WFG0-000LODU01907-G8AYAR-P10WFG0-000L-ND$235.04000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$238.07000$238.07
Manufacturers Standard Package
Unit Price without GST:$238.07000
Unit Price with GST:$261.87700