Similar

GK1YBR-P10XDD0-R00L | |
|---|---|
DigiKey Part Number | 1907-GK1YBR-P10XDD0-R00L-ND |
Manufacturer | |
Manufacturer Product Number | GK1YBR-P10XDD0-R00L |
Description | ODU AMC RECEPT, STY K, SZ 1, 10P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Ruthenium over Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Shielding |
Shell Size - Insert 1 | Current Rating (Amps) 2A per Contact |
Mounting Type Panel Mount | Operating Temperature -51°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation B | Applications Industrial, Medical, Military |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G81YBR-P10XDD0-R00L | ODU | 0 | 1907-G81YBR-P10XDD0-R00L-ND | $278.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $278.77000 | $278.77 |
| Unit Price without GST: | $278.77000 |
|---|---|
| Unit Price with GST: | $306.64700 |


