
GK1WBM-P27UB00-000L | |
|---|---|
DigiKey Part Number | 1907-GK1WBM-P27UB00-000L-ND |
Manufacturer | |
Manufacturer Product Number | GK1WBM-P27UB00-000L |
Description | ODU AMC HD RECEPT, STY K, SZ 1, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | GK1WBM-P27UB00-000L Models |
Category | Shell Material Brass |
Mfr | Shell Finish Ruthenium over Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 27 | Shielding |
Shell Size - Insert 1 | Current Rating (Amps) 1A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -51°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation B | Applications Industrial, Medical, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $324.19000 | $324.19 |
| 10 | $275.60000 | $2,756.00 |
| 25 | $258.36720 | $6,459.18 |
| 50 | $248.93960 | $12,446.98 |
| Unit Price without GST: | $324.19000 |
|---|---|
| Unit Price with GST: | $356.60900 |

