
GG0L0C-P04QF00-0000 | |
|---|---|
DigiKey Part Number | 1907-GG0L0C-P04QF00-0000-ND |
Manufacturer | |
Manufacturer Product Number | GG0L0C-P04QF00-0000 |
Description | ODU MINI-SNAP RECEPT, STY G, SZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | GG0L0C-P04QF00-0000 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Features Ground |
Number of Positions 4 | Shielding |
Shell Size - Insert 0 | Current Rating (Amps) 6A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 300V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.05000 | $92.05 |
| Unit Price without GST: | $92.05000 |
|---|---|
| Unit Price with GST: | $101.25500 |

